Belden BE43910 Ethernet Cable, 500 m, Screened, Blue, Cross Linked Polyethylene

Subtotal (1 reel of 500 metres)*

$6,304.35

(exc. GST)

$6,934.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,304.35$12.609

*price indicative

RS Stock No.:
237-5566
Mfr. Part No.:
BE43910-A500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Ethernet Cable

Series

BE43910

Cable Length

500m

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Cross Linked Polyethylene

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

IEC 60332-1 (Flame Retardant)

Standards/Approvals

IEC, RoHS, UL, EN, ISO

Conductor Material

Tin Copper Wire

Number of Cores

2

Voltage

60V

Outside Diameter

4.8mm

Cross Sectional Area

0.41mm²

COO (Country of Origin):
CN
The Belden BE43910-A500 RailTuff Industrial SPE Cable address a long-standing challenge, the ability to easily route industrial Ethernet cables in the most demanding heavy-industrial environments. Belden engineers designed a cable that is fully compliant with Category 5e requirements of TIA 568-C.2 .

Used for long distance sensors in harsh environment at Industrial edge

Polyethylene (Foam) insulation material

Bare copper (BC) conductor material

High frequency Up to 20 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy