HARTING T1 Industrial Cat6a Cable Assembly M8 Male to M8 Male, 3 m, Black, Shielded Cross Linked Polyethylene
- RS Stock No.:
- 741-768
- Mfr. Part No.:
- 33280808004030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,120.82
(exc. GST)
$1,232.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,120.82 | $112.082 |
*price indicative
- RS Stock No.:
- 741-768
- Mfr. Part No.:
- 33280808004030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M8 | |
| Jacket Material | Cross Linked Polyethylene | |
| Jacket Colour | Black | |
| Standards/Approvals | IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M8 | ||
Jacket Material Cross Linked Polyethylene | ||
Jacket Colour Black | ||
Standards/Approvals IEEE 802.3bu (Remote Power Supply Over PoDL = Power over Data | ||
- COO (Country of Origin):
- CZ
The HARTING M8 T1 SPE 1x2xAWG24/7 Rail 3.0m cable assembly is designed for industrial applications, providing reliable connectivity with pre-assembled connectors on both ends. Its robust construction ensures durability and compliance with various industry standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient signal transmission
Halogen-free, oil resistant, and flame retardant materials enhance safety
Cable length of 3 m offers flexibility in installation
Shielded design minimises electromagnetic interference for improved performance
Cross-linked polyethylene jacket material ensures durability and environmental resistance
Compliant with multiple standards for reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with industry standards?
Yes, it meets several standards including EN 45545-2 and RoHS.
Related links
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
- HARTING T1 Industrial Black M8 to Male M8 Male, Shielded Cross Linked Polyethylene Sheath
