StarTech.com Cat6 Ethernet Cable 4 Core, Black, 2 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.23

(exc. GST)

$15.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.23
5 +$12.81

*price indicative

Sponsored
StarTech.com
RS Stock No.:
236-8327
Mfr. Part No.:
N6LPATCH2MBK
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Sub Type

Snagless

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

ANSI/TIA-568-2.D Category 6, ETL

Cross Sectional Area

24 AWG

Conductor Material

Copper

Number of Cores

4

Outside Diameter

6mm

COO (Country of Origin):
CN

StarTech.com Ethernet Cable, Cat6 LAN Category, 2m Length - N6LPATCH2MBK


This Cat6 Ethernet cable from StarTech.com supports high-speed network applications. Its snagless design means you can route it through conduits and other tight spaces without risk of damage. Thanks to its fast data transfer rate of up to 10Gbps, it gives you a high-speed connection. Use this cable to connect devices such as servers, PoE devices or VOIP systems.

Flexible installationThe cable has a bend radius of 40mm, making it easy to install in tight or awkward areas.

Fire safetyThe LSZH cable jacket produces low levels of smoke and won't emit toxic fumes in the event of a fire, for increased workplace safety.

• Wide operating temperature range of 0°C to +80°C for use in demanding environments

• RJ45 connectors have a robust clip design for ease of insertion and removal

The StarTech.com 2m CAT6 Ethernet cable uses 100% copper and gold-plated pins. All CAT6 cable products undergo rigorous physical and electrical tests, including the repetitive bend cycle test. Each cable is individually tested to measure worst case NEXT and RL.

FAQs


100% copper for outstanding value and low smoke zero halogen

24-gauge wire for high-performance network connections

50-micron gold RJ45 connectors provide peak conductivity

10Gigabit 650MHz, 100W power over Ethernet

RJ45 10GbE UTP network patch cord snag less with strain relief

Black colour 2m cable

Does this cable prevent crosstalk?Yes, this unit has a spline separator that reduces EMI between the twisted wire pairs for clear transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy