HellermannTyton Connectivity Cat6 Ethernet Cable RJ45 RJ45, 3 m, Black, Unshielded Low Smoke Zero Halogen
- RS Stock No.:
- 261-5413
- Mfr. Part No.:
- RJ45NGB-3.0MBK
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.59 |
*price indicative
- RS Stock No.:
- 261-5413
- Mfr. Part No.:
- RJ45NGB-3.0MBK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ISO 11801:2002 (inc. Amend. A1 & A2), IEC 61156-6, ANSI/TIA/EIA 568-C.2, IEC 60332-1 | ||
- COO (Country of Origin):
- GB
The HellermannTyton patch leads are available in both stranded and solid core variations and are made to order in our Northampton factory. This provides flexibility for your project requirements allowing you to request bespoke wire maps (crossover etc.), lengths and labelling.
Exceeds category 6 performance standards
Pre-tested with test results supplied
Manufactured with LS0H sheath
Related links
- HellermannTyton Connectivity Red RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity White, Unshielded Unscreened Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen
- HellermannTyton Connectivity Green RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Yellow RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Black RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity Blue RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
