TurckRSSD-RJ45S-4416, 1m Cat5e, Green M12 to Male RJ45 Male, Aluminium Foil, Tinned Copper Braid Shielded, Terminated
- RS Stock No.:
- 230-9745
- Mfr. Part No.:
- RSSD-RJ45S-4416-1M
- Brand:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-9745
- Mfr. Part No.:
- RSSD-RJ45S-4416-1M
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Series | RSSD-RJ45S-4416 | |
| Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Aluminium Foil, Tinned Copper Braid | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 2 Gender | Male | |
| Connector 2 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Coding | D | |
| Sheath Colour | Green | |
| Outer Sheath Material | PUR | |
| IP Rating | IP67 | |
| Fire Behaviour | Flame Retardant | |
| Cable Shape | Round | |
| Standards Met | RoHS, UL | |
| Current Rating | 3 A | |
| Number of Strands | 4 | |
| Outer Diameter | 6.5mm | |
| Cross Sectional Area | 4 x 0.32 mm² | |
| Conductor Strand Type | Stranded | |
| American Wire Gauge | 22 AWG | |
| Voltage Rating | 42 V | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Series RSSD-RJ45S-4416 | ||
Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Aluminium Foil, Tinned Copper Braid | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 2 Gender Male | ||
Connector 2 RJ45 | ||
Shielded/Unshielded Shielded | ||
Coding D | ||
Sheath Colour Green | ||
Outer Sheath Material PUR | ||
IP Rating IP67 | ||
Fire Behaviour Flame Retardant | ||
Cable Shape Round | ||
Standards Met RoHS, UL | ||
Current Rating 3 A | ||
Number of Strands 4 | ||
Outer Diameter 6.5mm | ||
Cross Sectional Area 4 x 0.32 mm² | ||
Conductor Strand Type Stranded | ||
American Wire Gauge 22 AWG | ||
Voltage Rating 42 V | ||
- COO (Country of Origin):
- DE
Turck Ethernet Cable, 48V Voltage Rating, PUR Jacket - RSSD-RJ45S-4416 Series - RSSD-RJ45S-4416-1M
Keep your components in sync with this handy Ethernet cable from Turck. You can use it to hook up network devices for seamless data transfers. A straight male D-coded M12 connector at one end and a 4-pin RJ45 male connector at the other ensure broad compatibility with your kit. The cable's sheath is a durable PUR jacket that makes it resistant to environmental hazards for use in challenging conditions. Its flexible construction and slim outer diameter of 6.5mm make this product an easy fit where there's limited space.
Features & Benefits
• Gold-plated contacts are highly conductive to keep power flowing
• Achieves an IP67 rating when screwed in to be waterproof and dust-tight
• Halogen-free, flame-retardant construction reduces risks in the event of a fire
• Withstands operating temperatures between -50°C and +70°C to cope with extreme settings
• Achieves an IP67 rating when screwed in to be waterproof and dust-tight
• Halogen-free, flame-retardant construction reduces risks in the event of a fire
• Withstands operating temperatures between -50°C and +70°C to cope with extreme settings
Applications
• Marine industry
• Factory automation
• Robotics engineering
• Factory automation
• Robotics engineering
Is this Ethernet cable shielded?
Yes. The cable's tinned copper wires have aluminium foil shielding to stop interference from nearby electronics for a clear signal you can count on.
How long is the cable?
This Ethernet cable is one metre long, enabling space between connected devices.
