SICK M12, RJ45 Ethernet Cable, 2 m, Shielded, Green, PUR
- RS Stock No.:
- 225-3108
- Mfr. Part No.:
- YM2D24-020PN1MRJA4 / 2106182
- Brand:
- SICK
Subtotal (1 unit)*
$107.05
(exc. GST)
$117.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.05 |
*price indicative
- RS Stock No.:
- 225-3108
- Mfr. Part No.:
- YM2D24-020PN1MRJA4 / 2106182
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Ethernet Cable | |
| Series | M12, RJ45 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CE | |
| Voltage | 60V | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.7mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Ethernet Cable | ||
Series M12, RJ45 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CE | ||
Voltage 60V | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.7mm | ||
- COO (Country of Origin):
- DE
Connectivity for zones with oils, coolants, or lubricants
Feature & Benefits
High resistance to oils, coolants and lubricants
Good wear resistance
Suitable for drag chains
Resistant to microbes and hydrolysis
Flame resistant and self extinguishing
Free of paint wetting impairment substances (➜ PWIS free)
Silicone free
Halogen free
UL approval
Related links
- SICK M12 10 m Ethernet Cable, Green Polyurethane Sheath
- SICK M12 2 m Ethernet Cable, Green Polyurethane Sheath
- Molex M12 2 m Ethernet Cable, Green Thermoplastic Polyurethane Sheath
- Metz-Connect M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Green Screened Polyurethane Sheath
- Molex RJ45 Green Thermoplastic Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Turck M12 2 m Ethernet Cable, Teal Polyurethane Sheath