TE Connectivity TAD1424 Cat5e Ethernet Cable, Red, 1 m, Shielded, PVC
- RS Stock No.:
- 218-9298
- Mfr. Part No.:
- TAD14241311-002
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-9298
- Mfr. Part No.:
- TAD14241311-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD1424 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Cross Sectional Area | 22AWG | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD1424 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
Cross Sectional Area 22AWG | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity, the M12 sercos iii Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Assembly type is overmolded
Colour is red
Related links
- TE Connectivity TAD1424 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1424 Green, Shielded 4 Screened Polyurethane Sheath
- TE Connectivity TAD1414 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded Polyvinyl Chloride Sheath
