TE Connectivity TAD1414 Cat5e Ethernet Cable, Red, 1 m, Shielded, PVC
- RS Stock No.:
- 218-9281
- Mfr. Part No.:
- TAD14141311-002
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $145.75
View bulk pricing optionsSubtotal (1 bag of 125 units)*
$2,914.00
(exc. GST)
$3,205.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 125 - 125 | $23.312 | $2,914.00 | - |
| 250 - 375 | $22.729 | $2,841.13 | $145.75 |
| 500 + | $22.379 | $2,797.38 | $466.50 |
*price indicative
- RS Stock No.:
- 218-9281
- Mfr. Part No.:
- TAD14141311-002
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TAD1414 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Outside Diameter | 6.5mm | |
| Voltage | 250V | |
| Cross Sectional Area | 22AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TAD1414 | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Outside Diameter 6.5mm | ||
Voltage 250V | ||
Cross Sectional Area 22AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity, the M12 sercos iii Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Assembly type is overmolded
Colour is red
Related links
- TE Connectivity TAD1414 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyurethane Sheath
- TE Connectivity TAD1424 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Red, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1414 Green, Shielded Polyvinyl Chloride Sheath
- TE Connectivity TAD1474 Green, Shielded Polyvinyl Chloride Sheath
