RS PRO Cat6a Ethernet Cable, 500 mm, Grey RJ45 Male to RJ45 Male, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

$8.52

(exc. GST)

$9.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
  • Plus 359 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.52

*price indicative

RS Stock No.:
251-5142
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO LSZH Grey Cat6a Ethernet Cable - 500mm


The RS PRO Cat6a cable is a shielded ethernet cable designed for the reliable and high-speed transmission of data and information across networks, both locally (LAN) and via the internet.;The Cat6a ethernet cable features all Copper conductors and wires and greatly outperforms the Cat6 cable with transmission speeds of 10GB at a frequency of up to 600MHz, twice that of the Cat6 cable. ;The RS PRO Cat6a cable is designed with a foil screened twisted pair build that greatly reduces noise and crosstalk enabling a consistent performance and protecting the cable from Electro-Magnetic Interference (EMI).;The RS PRO Cat6a network cable is backwards compatible with previous ethernet cable designs including Cat6, Cat5e and Cat5 and the Cat6a excels with the following setups:

  • 10BASE-T (Standard Ethernet)

  • 100BASE-TX (Fast Ethernet)

  • 1000BASE-TX (Gigabit Ethernet)

  • 10GBASE-T (10 Gigabit Ethernet)

  • The RS PRO Cat6a ethernet cable features a flush moulded design to enable installation in tight spaces including side-by-side in high-density network switches. The cables RJ45 connector features a protective bubble which allows the ethernet cable to be installed and removed again and again without snapping the locking clip ensuring a secure fit every time.

    Features and benefits


  • RJ45 Male to RJ45 Male standard connection

  • Low Smoke Zero Halogen (LSZH) protection

  • 10 Times faster than Gigabit Ethernet

  • Shielded twisted pair construction for excellent protection

  • Copper connector Gold plated contacts enabling faster transmission rates and increased performance

  • Snagless connectors with clip protecting bubble

  • Approvals and Standards: CE, UKCA, REACH ROHS, ANS/TIA-568-C.2, IEC 60332-1-2 ISO/IEC 11801 ED.2

    What is an Ethernet Cable?


    Ethernet cables or Patch Cables as they are sometimes known were designed for the reliable and consistent transmission of data across networks. Usually featuring an RJ45 connection for a secure fit they were first standardised in 1983 and they are still as vital as ever. Ethernet cables can be found in homes, schools, and businesses across the world.

    Why a Cat6a Ethernet Cable?


    Cat6a is the latest version of the Cat6 cable and as such is the leading ethernet cable for high performance and speed. The Cat6a cable requires a Copper build in both wires and connectors and is the only ethernet cable capable of repeatable and reliable performance with 10GB transmission speeds at frequencies above 250MHz. Perfect for office or industrial applications that require large rates of data transmission.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy