Phoenix Contact SAC Cat5 Ethernet Cable 4 Core, Green, 10 m, Shielded Screened, PUR

Subtotal (1 unit)*

$106.89

(exc. GST)

$117.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.89

*price indicative

RS Stock No.:
255-9896
Mfr. Part No.:
1524323
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Fire Behaviour

UL 1685 (CSA FT 4)

Standards/Approvals

UL, EAC

Conductor Material

Tinned Copper

Outside Diameter

6.5mm

Number of Strands

4

Voltage

48V

Number of Cores

4

Cross Sectional Area

0.34mm²

COO (Country of Origin):
PL
The Phoenix Contact Network cable is a 10 m long cable with plug straight M12 connector at one end and other end is free. It has 4 positions cable with signal category PROFINET CAT5 and Ether CAT CAT5.

10 m long cable

Plug straight M12 connector at one

4 positions cable

Signal category is profinet cat5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy