Phoenix Contact 0-93B/M12MSD, NBC-M12MSD/10 Cat5 Ethernet Cable 4 Core, Green, 10 m, Shielded Screened, Cat5 Cable, PVC
- RS Stock No.:
- 255-8672
- Mfr. Part No.:
- 1407527
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$195.31
(exc. GST)
$214.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.31 |
*price indicative
- RS Stock No.:
- 255-8672
- Mfr. Part No.:
- 1407527
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-93B/M12MSD, NBC-M12MSD/10 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | UL 1685 (CSA FT 4) | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Conductor Material | Tinned Copper | |
| Outside Diameter | 6.5mm | |
| Number of Cores | 4 | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-93B/M12MSD, NBC-M12MSD/10 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour UL 1685 (CSA FT 4) | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Conductor Material Tinned Copper | ||
Outside Diameter 6.5mm | ||
Number of Cores 4 | ||
Number of Strands 4 | ||
Cross Sectional Area 0.34mm² | ||
- COO (Country of Origin):
- PL
Phoenix Contact NBC-M12MSD/10,0-93B/M12MSD Series Ethernet Cable, 10m Length, IP67 - 1407527
This Ethernet cable is tailored for industrial applications, featuring M12 connectors that provide robust connectivity in various environments. It is suitable for applications that require reliable data transmission over Ethernet and EtherCAT networks, ensuring efficient performance and durability.
Features & Benefits
• 10m length caters to specific installation needs
• 4-core configuration allows for high-speed connectivity
• Durable PVC material contributes to longevity and resistance
• Terminated design facilitates easy installation and reduces assembly time
Applications
• Appropriate for automation and control cabinets
• Ideal for factory networking and interconnectivity of machinery
• Employed in robotics and sensor/actuator systems
What are the maximum voltage and current ratings for this cable?
The cable supports a nominal voltage of 48V AC and 60V DC, with a maximum current rating of 4A.
Is the cable suitable for outdoor use?
While it has a solid IP67 rating, it is advisable to fully assess the installation environment prior to outdoor use.
How does the shielded design benefit data transmission?
The shield reduces electromagnetic interference, improving data integrity and transmission quality over distances.
Related links
- Phoenix Contact 0-93B/M12MSD 2 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride
- Phoenix Contact 0-93B/R4AC 5 m Cat5 Ethernet Cable Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact 0-933/M12MSD 10 m Cat5 Ethernet Cable Shielded Unscreened Polyvinyl Chloride
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
