Murrelektronik Limited Cat5 Ethernet Cable, 10 m, Green M12 Male to RJ45 Male, Tin Plated Copper Alloy Braid PUR
- RS Stock No.:
- 196-0724
- Mfr. Part No.:
- 7000-44711-7961000
- Brand:
- Murrelektronik Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$268.13
(exc. GST)
$294.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $268.13 |
| 5 - 9 | $264.19 |
| 10 - 24 | $254.55 |
| 25 + | $244.26 |
*price indicative
- RS Stock No.:
- 196-0724
- Mfr. Part No.:
- 7000-44711-7961000
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | CSA, UL | |
| Series | D-Coded to RJ45 | |
| Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals CSA, UL | ||
Series D-Coded to RJ45 | ||
Voltage 60V dc | ||
- COO (Country of Origin):
- DE
M12 D-Coded 4 pole Male straight to RJ45
Related links
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
- Lapp Green Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Blue Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
- Lapp Green Unterminated Polyvinyl Chloride Sheath, Tin Plated Copper Alloy Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
