Murrelektronik Limited Cat5 Ethernet Cable, 1 m, Green RJ45 Male to RJ45 Male, Copper Braid PUR
- RS Stock No.:
- 284-7965
- Mfr. Part No.:
- 7000-74301-7960100
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$70.90
(exc. GST)
$77.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.90 |
*price indicative
- RS Stock No.:
- 284-7965
- Mfr. Part No.:
- 7000-74301-7960100
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 1m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cURus, CE conform, UN/ECE R118, UL/CSA | |
| Series | 7000 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 1m | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cURus, CE conform, UN/ECE R118, UL/CSA | ||
Series 7000 | ||
Voltage 60V | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Ethernet cable with RJ45 male connectors on both ends. The cable is designed with a male straight to male straight configuration and is 1 meter in length. It complying with CAT5 Ethernet standards. It offers plastic housings with good resistance against chemicals and oils.
Shielded
Full duplex
IP20 degree protection
Related links
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyurethane Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Copper Braid
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, Copper Braid
- Murrelektronik Limited Green M12 to Male RJ45 Male Polyurethane Sheath, Tin Plated Copper
