ifm electronic EVF Ethernet Cable, 5 m, Screened, Grey, MPPE

Subtotal (1 unit)*

$95.60

(exc. GST)

$105.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.60

*price indicative

RS Stock No.:
183-2800
Mfr. Part No.:
EVF552
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Grey

Jacket Material

MPPE

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL, cULus, ECOLAB

Fire Behaviour

Halogen Free

Voltage

60V

Cross Sectional Area

0.25 mm²

Outside Diameter

6.5mm

Number of Cores

7

COO (Country of Origin):
PL
Connection technology meets the M12 and M8 standard

Reliable sealing even when mounted without tools

High protection rating due to the use of a profiled sealing ring

Sawtooth design protects against shock and vibration

LEDs clearly visible even in cases of high light exposure

Application: Hygienic and wet areas in the food industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy