TE Connectivity 2205132, 2 m, Black Mini I/O to Male Mini I/O Male Polyurethane Sheath, Yes
- RS Stock No.:
- 122-9142
- Distrelec Article No.:
- 302-80-391
- Mfr. Part No.:
- 2-2205132-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$70.36
(exc. GST)
$77.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $70.36 |
| 3 - 4 | $69.14 |
| 5 + | $67.89 |
*price indicative
- RS Stock No.:
- 122-9142
- Distrelec Article No.:
- 302-80-391
- Mfr. Part No.:
- 2-2205132-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2205132 | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Connector Type A | Mini I/O | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Mini I/O | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Standards/Approvals | EU ELV Compliant, UL 444 | |
| Shielding | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2205132 | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Connector Type A Mini I/O | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Mini I/O | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Standards/Approvals EU ELV Compliant, UL 444 | ||
Shielding Yes | ||
Mini I/O to Mini I/O Type II Cable Assemblies
From TE Connectivity, a series of professional quality Mini-I/O to Mini-I/O type II cable assemblies. The Mini-I/O cable assemblies provide a secure I/O solution for the toughest industrial environments. Connections are one-quarter the size of conventional RJ45 providing space saving solutions and greater flexibility. The cable assemblies in this series come in various cable types, PCV, TPE and PUR supporting a wide range of industrial applications. This series of cable assemblies feature mating shape type II connectors, refer to manufactures technical drawing for details.
Features and Benefits
One-quarter the size of conventional RJ45
Reliable connection, two points of contact per line
Vibration resistant
Keying interface, prevents miss-matching
Various cable types-
PUR cable -40°C to 70°C
PVC cable -40°C to 110°C
TPE cable -40°C to 125°C
Applications
PLCs
Robotics
Industrial communications
Motion and Drivers
TE Connectivity Range
Related links
- TE Connectivity 2205132 Black Mini I/O to Male RJ45 Male Polyurethane Sheath
- TE Connectivity Black, F/UTP 8 Polyurethane Sheath
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- RS PRO Teal M12 to Male RJ45 Male Polyurethane Sheath, Braid
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
