HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 400 mm, Yellow, Shielded PUR
- RS Stock No.:
- 741-840
- Mfr. Part No.:
- 33483447804004
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,005.74
(exc. GST)
$1,106.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,005.74 | $100.574 |
*price indicative
- RS Stock No.:
- 741-840
- Mfr. Part No.:
- 33483447804004
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Mini Push Pull | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 400mm | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Mini Push Pull | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 400mm | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 0.4 m, it features a Mini Push Pull connector on one end and an RJ45 connector on the other, ensuring secure connections and ease of use.
Features & Benefits
Cable assemblies provide ready-to-use connections, reducing installation time
Pre-assembled on both sides ensures consistent quality and performance
Copper cable (round) delivers high-speed data transmission
Cable length of 0.4 m offers flexibility for various setups
Mini Push Pull connector type allows for quick and secure mating
RJ45 connector type is widely compatible with networking equipment
Jacket material MADE of polyurethane enhances durability and flexibility
Jacket colour in yellow aids in easy identification
Complies with EN 50618, EN 60811-404, and IEC standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Is this product compliant with any standards?
Yes, it complies with EN 50618, EN 60811-404, and IEC standards.
Related links
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Black Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
