HARTING Mini Push Pull Cat6a Cable Assembly Push Pull Male to RJ45 Male, 300 mm, Yellow, Shielded PUR
- RS Stock No.:
- 738-486
- Mfr. Part No.:
- 33483447804003
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$991.83
(exc. GST)
$1,091.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $991.83 | $99.183 |
*price indicative
- RS Stock No.:
- 738-486
- Mfr. Part No.:
- 33483447804003
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Mini Push Pull | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 300mm | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Mini Push Pull | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 300mm | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for reliable data transmission in various applications. With a length of 0.3 m, it features a Mini Push Pull connector on one end and an RJ45 connector on the other, ensuring secure connections and ease of use.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-performance data transmission
Cable length of 0.3 m is Ideal for Compact setups
Mini Push Pull connector type allows for easy and secure connections
RJ45 connector type is compatible with standard networking equipment
Jacket material MADE of polyurethane offers flexibility and durability
Jacket colour in yellow enhances visibility in installations
Complies with EN 50618, EN 60811-404, and IEC standards for safety and performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with any standards?
Yes, it complies with EN 50618, EN 60811-404, and IEC standards.
Related links
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING Mini Push Pull Yellow Push Pull to Male RJ45 Male, Shielded Polyurethane Sheath
