Molex 84702 Cat5e Ethernet, 4 m, Teal Straight to Male Straight Male, Unshielded TPE

Subtotal (1 bag of 5 units)*

$592.53

(exc. GST)

$651.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$592.53$118.506

*price indicative

RS Stock No.:
798-789
Mfr. Part No.:
1201080586
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ethernet

Series

84702

LAN Category

Cat5e

Cable Length

4m

Shield Type

Unshielded

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Male

Jacket Colour

Teal

Jacket Material

TPE

Standards/Approvals

RoHS

Hazardous Area Certification

RoHS

Voltage

60V

COO (Country of Origin):
MX
The Molex Circular industrial cordset offers reliable connectivity solutions for various industrial applications, ensuring robust performance in demanding environments. Designed for ease of use, it simplifies the process of connecting equipment and devices.

Constructed for durability to withstand harsh industrial conditions

Designed to facilitate quick and easy connections

Compatible with a wide range of industrial equipment

Provides secure electrical connectivity to enhance system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy