Molex 84702 Cat5e Ethernet, 500 mm, Teal Straight to Male Straight Male, Unshielded PVC
- RS Stock No.:
- 798-786
- Mfr. Part No.:
- 1201080009
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$695.32
(exc. GST)
$764.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $695.32 | $69.532 |
*price indicative
- RS Stock No.:
- 798-786
- Mfr. Part No.:
- 1201080009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 84702 | |
| Product Type | Ethernet | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Colour | Teal | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 84702 | ||
Product Type Ethernet | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Colour Teal | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Molex High performance Active double-ended RJ-45 cordset designed to enable reliable data transmission. Its robust construction ensures optimal functionality across various applications, providing a dependable connectivity solution in an industrial setting.
Constructed with 24 AWG unshielded PVC cable for durability
Features male straight connectors on both ends for easy installation
Cable length measures 0.50m (1.64') for versatile usage
Diameter of 6.35mm (.250') accommodates tight spaces
Related links
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Black Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Green Straight to Male Straight Male, Shielded Thermoplastic Polyurethane Sheath
- RS PRO Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
