Molex 84702 Cat5e Ethernet, 1 m, Teal Straight to Male Straight Male, Unshielded PVC
- RS Stock No.:
- 798-784
- Mfr. Part No.:
- 1201080008
- Brand:
- Molex
Subtotal (1 bag of 10 units)*
$612.74
(exc. GST)
$674.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $612.74 | $61.274 |
*price indicative
- RS Stock No.:
- 798-784
- Mfr. Part No.:
- 1201080008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 84702 | |
| Product Type | Ethernet | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | Unshielded | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Teal | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 84702 | ||
Product Type Ethernet | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type Unshielded | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Teal | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- PL
The Molex Active double-ended RJ-45 cordset is designed for seamless connectivity in various industrial applications. Featuring a sturdy construction, it accommodates reliable data transmission with minimal interference.
Consists of 4 poles for efficient signal transfer
Constructed with 24 AWG unshielded PVC cable for durability
Offers a 1.0m (3.28') length for versatile installation options
Features a 6.35mm (.250') diameter for space-saving use
Related links
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Teal Straight to Male Straight Male, Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Black Unshielded Thermoplastic Elastomer Sheath
- Molex 84702 Green Straight to Male Straight Male, Shielded Thermoplastic Polyurethane Sheath
- RS PRO Yellow Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
