Molex 111040 Cable Assembly QSFP Male to QSFP Male, 5 m, Black, Shielded PVC
- RS Stock No.:
- 787-142
- Mfr. Part No.:
- 111040-1504
- Brand:
- Molex
Subtotal (1 bag of 2 units)*
$638.41
(exc. GST)
$702.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $638.41 | $319.205 |
*price indicative
- RS Stock No.:
- 787-142
- Mfr. Part No.:
- 111040-1504
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 111040 | |
| Cable Length | 5m | |
| Shield Type | Shielded | |
| Connector Type A | QSFP | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | QSFP | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 111040 | ||
Cable Length 5m | ||
Shield Type Shielded | ||
Connector Type A QSFP | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B QSFP | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex High speed I/O cable assembly is designed for precision data transfer in demanding applications, ensuring reliable connectivity for critical communications.
Supports high-speed data requirements for enhanced performance
Constructed with Durable materials for longevity in various environments
Offers flexible configurations for easy integration into different systems
Ensures reliable connections with minimal signal loss and interference
Related links
- TE Connectivity QSFP-DD Black QSFP to Male QSFP Male, Shielded Polyvinyl Chloride Sheath
- Molex 201591 Black QSFP to Male QSFP Male, Braid Polyvinyl Chloride Sheath
- Molex 203366 Black QSFP to Male QSFP Male, Braid Polyvinyl Chloride Sheath
- Molex 201591 Black QSFP to Male QSFP Male, Braid Polyvinyl Chloride Sheath
- Molex 1110 Shielded
- Molex 111145 Black zQSFP to Male zQSFP Male, Shielded Polyvinyl Chloride Sheath
- Molex 111145 Black zQSFP to Male zQSFP Male, Shielded Polyvinyl Chloride Sheath
- HARTING Mini Push Pull Black Push Pull to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
