StarTech.com N6PAT5MPKS Cat6 Ethernet Cable, UTP, 4.9 m, Pink Low Smoke Zero Halogen
- RS Stock No.:
- 756-764
- Mfr. Part No.:
- N6PAT5MPKS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.09 |
*price indicative
- RS Stock No.:
- 756-764
- Mfr. Part No.:
- N6PAT5MPKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT5MPKS | |
| Cable Length | 4.9m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Pink | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT5MPKS | ||
Cable Length 4.9m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Pink | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 4.9m Cable Length, Pink Jacket - N6PAT5MPKS
This ethernet cable connects networked devices within industrial and commercial installations, providing a flexible Cat6 link for data transmission in environments where reduced smoke emission is required. It is designed for general patching and interconnection tasks where a coloured jacket aids identification and routing, and where operation occurs within a controlled temperature range.
Features and Benefits:
• 28AWG stranded conductor improves flexibility for frequent movement
• Unshielded twisted-pair reduces weight for dense cable runs
• Low Smoke Zero Halogen jacket limits toxic fumes in confined spaces
• Copper conductors maintain consistent electrical conductivity
• 3.6mm outside diameter allows tight bend routing
• Suitable for 10°C to 60°C operating environments
• Unshielded twisted-pair reduces weight for dense cable runs
• Low Smoke Zero Halogen jacket limits toxic fumes in confined spaces
• Copper conductors maintain consistent electrical conductivity
• 3.6mm outside diameter allows tight bend routing
• Suitable for 10°C to 60°C operating environments
Applications
• Suitable for patch panels in data centres requiring LSZH cabling
• Ideal for short-run connections between switches and devices
• Used with control cabinets where flexible routing is needed
• Can be used for test benches in electronics and automation labs
• Suitable for colour-coded network installations and cable management
• Ideal for short-run connections between switches and devices
• Used with control cabinets where flexible routing is needed
• Can be used for test benches in electronics and automation labs
• Suitable for colour-coded network installations and cable management
What type of conductor construction does it use?
It uses multiple fine copper strands per conductor to form a stranded arrangement, offering greater flexibility than solid wire for repeated bending.
How does the jacket material affect installation safety?
The low smoke zero halogen composition reduces the release of dense smoke and corrosive gases during combustion, improving visibility and limiting damage to surrounding electronics.
Is this cable suitable for shielded system requirements?
No, the cable is unshielded (UTP), so it is intended for environments where electromagnetic interference is minimal or managed by other means.
What packaging length and physical sising are provided?
The cable is supplied in a 4.9m length with an overall sheath diameter of 3.6mm, making it suitable for short to medium patching runs.
Related links
- StarTech.com N6PAT10MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT7MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT15MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT300CMPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT200CMPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT100CMPKS Ethernet Cable Pink, UTP
- RS PRO Cat6a Ethernet Cable Pink, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com N6PAT5MGNS Ethernet Cable Green, UTP

