StarTech.com N6PAT5MGNS Cat6 Ethernet Cable, UTP, 5 m, Green Low Smoke Zero Halogen
- RS Stock No.:
- 756-728
- Mfr. Part No.:
- N6PAT5MGNS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$28.44
(exc. GST)
$31.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.44 |
*price indicative
- RS Stock No.:
- 756-728
- Mfr. Part No.:
- N6PAT5MGNS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT5MGNS | |
| Cable Length | 5m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT5MGNS | ||
Cable Length 5m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 5m Cable Length, Green Jacket - N6PAT5MGNS
This ethernet cable provides a category 6 connection intended for reliable LAN data links in industrial and technical environments. It is designed with a stranded copper conductor and an unshielded twisted-pair configuration to deliver flexible network connectivity where repeated movement and routing in equipment racks or control cabinets is required.
Features and Benefits:
• Cat6 performance supporting high-speed network transmissions
• 28 AWG stranded conductor for enhanced flexibility
• LSZH jacket reduces hazardous gas and smoke emissions
• UTP construction minimises bulk for dense cable runs
• Operates across 10°C to 60°C for varied site conditions
• 28 AWG stranded conductor for enhanced flexibility
• LSZH jacket reduces hazardous gas and smoke emissions
• UTP construction minimises bulk for dense cable runs
• Operates across 10°C to 60°C for varied site conditions
Applications
• Suitable for automation control-cabinet patching
• Ideal for factory-floor network patch panels
• Used with test benches and portable diagnostic rigs
• Can be used for wiring in electrical equipment enclosures
• Ideal for factory-floor network patch panels
• Used with test benches and portable diagnostic rigs
• Can be used for wiring in electrical equipment enclosures
What material composes the conductors and why is it useful?
Conductors are MADE from copper, which provides consistent electrical conductivity and is well suited to repeated flexing due to its stranded construction.
How does the jacket behaviour affect installation in confined spaces?
The low-smoke, zero-halogen jacket emits limited smoke and corrosive gases during combustion and its slim profile assists routing through narrow conduits and cable trays.
What environmental temperatures can it tolerate during operation?
It is rated to function between 10°C and 60°C, covering typical indoor industrial and laboratory ambient conditions.
Is this cable shielded for EMI protection?
No — it uses an unshielded twisted-pair configuration, so additional screening or routing considerations may be needed in high-interference locations.
Related links
- StarTech.com N6PAT7MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT10MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT10MGRS Ethernet Cable Green, UTP
- StarTech.com N6PAT100CMGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT50CMGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT15MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT200CMGNS Ethernet Cable Green, UTP
- RS PRO CDM Cat6a Ethernet Cable Green, Shielded Polyvinyl Chloride Sheath

