StarTech.com N6PAT7MPKS Cat6 Ethernet Cable, UTP, 7 m, Pink Low Smoke Zero Halogen
- RS Stock No.:
- 756-694
- Mfr. Part No.:
- N6PAT7MPKS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$29.82
(exc. GST)
$32.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.82 |
*price indicative
- RS Stock No.:
- 756-694
- Mfr. Part No.:
- N6PAT7MPKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT7MPKS | |
| Product Type | Ethernet Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Pink | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT7MPKS | ||
Product Type Ethernet Cable | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Pink | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 7m Cable Length, Pink Jacket - N6PAT7MPKS
This ethernet cable provides a flexible network connection for industrial and commercial environments. Coloured pink for easy identification, it is a Cat6 UTP cable designed for data transmission in settings that require reduced toxic emissions and limited smoke in the event of fire. The stranded copper conductors and RoHS conformity make it suitable for installations where flexibility and regulatory material restrictions matter.
Features and Benefits:
• 28AWG stranded conductors deliver flexible routing and frequent handling
• Cat6 category supports higher data rates for demanding networks
• LSZH jacket reduces toxic fumes and smoke during combustion
• Unshielded twisted pair minimises weight while maintaining signal integrity
• Operating range from10°C to60°C supports varied ambient temperatures
• Cat6 category supports higher data rates for demanding networks
• LSZH jacket reduces toxic fumes and smoke during combustion
• Unshielded twisted pair minimises weight while maintaining signal integrity
• Operating range from10°C to60°C supports varied ambient temperatures
Applications
• Suitable for patching network ports in office networking racks
• Ideal for data-centre patch panels where low-smoke materials are required
• Used with automation control cabinets needing flexible cabling
• Can be used for temporary site networks on installation projects
• Ideal for data-centre patch panels where low-smoke materials are required
• Used with automation control cabinets needing flexible cabling
• Can be used for temporary site networks on installation projects
What is the cables outside diameter and why does it matter?
The outer diameter is3.6mm which aids in high-density routing through trays and conduits while preserving bend flexibility.
How does the conductor construction affect handling?
The stranded copper format improves cable pliability compared with solid conductors, easing repeated movement and termination in confined spaces.
What jacket material characteristics are relevant for safety-conscious installations?
The low smoke zero halogen composition emits minimal corrosive gas and smoke when exposed to heat, reducing risk to sensitive equipment and personnel evacuation.
Which approval indicates restricted hazardous substance content?
The cable conforms to RoHS, demonstrating compliance with limits on specified hazardous materials for electronic components.
Related links
- StarTech.com N6PAT10MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT5MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT15MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT300CMPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT200CMPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT100CMPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT7MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT7MORS Ethernet Cable Orange, UTP

