StarTech.com N6PAT300CMPKS Cat6 Ethernet Cable, UTP, 3 m, Pink Low Smoke Zero Halogen
- RS Stock No.:
- 756-640
- Mfr. Part No.:
- N6PAT300CMPKS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$24.64
(exc. GST)
$27.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.64 |
*price indicative
- RS Stock No.:
- 756-640
- Mfr. Part No.:
- N6PAT300CMPKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT300CMPKS | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Pink | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT300CMPKS | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Pink | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 3M Cable Length, Pink Jacket - N6PAT300CMPKS
This ethernet cable provides a flexible network connection for industrial and commercial installations. Designed for data transmission within local networks, it combines a stranded conductor layout with unshielded twisted-pair construction to support routine connectivity tasks while maintaining a Compact profile and a coloured jacket for easy identification.
Features and Benefits:
• Stranded conductor ensures greater flexibility for frequent movement
• Unshielded twisted-pair reduces crosstalk in standard environments
• 28AWG conductor provides fine-gauge performance for tight routing
• Low Smoke Zero Halogen jacket limits hazardous emissions in fires
• RoHS compliance confirms restricted substance adherence
• Operating range supports use between 10°C and 60°C
• Unshielded twisted-pair reduces crosstalk in standard environments
• 28AWG conductor provides fine-gauge performance for tight routing
• Low Smoke Zero Halogen jacket limits hazardous emissions in fires
• RoHS compliance confirms restricted substance adherence
• Operating range supports use between 10°C and 60°C
Applications
• Suitable for panel-to-panel patching in control cabinets
• Ideal for temporary cabling in test rigs and bench setups
• Used with routers and switches in automation networks
• Can be used for wiring between instrumentation racks
• Suitable for colour-coded cabling runs in wiring looms
• Ideal for temporary cabling in test rigs and bench setups
• Used with routers and switches in automation networks
• Can be used for wiring between instrumentation racks
• Suitable for colour-coded cabling runs in wiring looms
What material composes the conductor and why is it chosen?
The conductor is MADE from copper to provide reliable electrical conductivity and consistent signal transfer in stranded form for improved flexibility.
How does the jacket material affect safety in enclosed spaces?
The Low Smoke Zero Halogen outer sheath minimises toxic and corrosive gases during combustion, improving safety for personnel and equipment.
What physical profile should I expect for cable routing through conduits?
The cable has an outside diameter of 3.6mm, allowing it to pass through narrow conduits and dense cable management channels.
Is this cable suitable for high-flex applications requiring repeated movement?
Yes, the stranded copper construction is intended for higher Flex than solid conductors, making it appropriate for installations with regular bending or repositioning.
Related links
- StarTech.com N6PAT10MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT5MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT7MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT15MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT200CMPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT100CMPKS Ethernet Cable Pink, UTP
- RS PRO Cat6a Ethernet Cable Pink, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com N6PAT300CMWHS Ethernet Cable White, UTP

