StarTech.com N6PAT200CMPLS Cat6 Ethernet Cable, UTP, 1.9 m, Purple Low Smoke Zero Halogen
- RS Stock No.:
- 756-758
- Mfr. Part No.:
- N6PAT200CMPLS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$22.14
(exc. GST)
$24.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.14 |
*price indicative
- RS Stock No.:
- 756-758
- Mfr. Part No.:
- N6PAT200CMPLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT200CMPLS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 1.9m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT200CMPLS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 1.9m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 1.9m Cable Length, Purple Jacket - N6PAT200CMPLS
This Ethernet cable is a Category6 patch lead designed for network connections in professional automation, electronics, electrical and mechanical environments. It provides standard unshielded twisted-pair connectivity with a flexible stranded conductor and a halogen-free outer jacket, suitable for installations where reduced smoke and toxic gas emission is required during fire incidents.
Features and Benefits:
• Stranded copper conductors for improved flexing capability
• 28AWG conductor size for fine-strand flexibility and routing
• Unshielded (UTP) construction for straightforward connectivity
• Low Smoke Zero Halogen jacket to limit harmful emissions
• 3.6mm outside diameter for Compact cable management
• Rated to operate within 10-60°C for typical industrial environments
• 28AWG conductor size for fine-strand flexibility and routing
• Unshielded (UTP) construction for straightforward connectivity
• Low Smoke Zero Halogen jacket to limit harmful emissions
• 3.6mm outside diameter for Compact cable management
• Rated to operate within 10-60°C for typical industrial environments
Applications
• Suitable for linking PLCs and control panels in automation racks
• Ideal for patching network switches in constrained cabinets
• Used with test equipment in electronics laboratories
• Can be used for temporary on-site network set-ups on mechanical worksites
• Ideal for patching network switches in constrained cabinets
• Used with test equipment in electronics laboratories
• Can be used for temporary on-site network set-ups on mechanical worksites
What conductor material is used and how does it affect performance?
The cable uses copper conductors
copper maintains reliable electrical conductivity for data transmission in typical Cat6 applications.
How does the jacket material influence installation safety?
The halogen-free jacket minimises toxic fumes and dense smoke during combustion, reducing hazard in enclosed installations.
Is the cable suitable for repeated movement or flexing?
The stranded conductor construction increases flexibility, making it more appropriate for frequent routing and reconfiguration than solid-core alternatives.
What regulatory standard is indicated for material restrictions?
The product meets RoHS requirements restricting certain hazardous substances in electrical equipment.
Related links
- StarTech.com N6PAT7MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT15MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT5MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT10MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT250CMPLS Ethernet Cable Purple, UTP
- Lumberg Automation Male 2 way 7/8 In Circular 1.9 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.9 m
- Schneider Electric Cable 1.9 m For Use With HMI Harmony

