Schneider Electric Cable 1.9 m For Use With HMI Harmony
- RS Stock No.:
- 758-732
- Mfr. Part No.:
- HMIZG936
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$68.90
(exc. GST)
$75.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.90 |
*price indicative
- RS Stock No.:
- 758-732
- Mfr. Part No.:
- HMIZG936
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With HMI | Harmony | |
| Cable Length | 1.9m | |
| Standards/Approvals | EU RoHS pro-active compliance | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With HMI Harmony | ||
Cable Length 1.9m | ||
Standards/Approvals EU RoHS pro-active compliance | ||
Series Harmony | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB transfer cable is designed for seamless data transfer between devices. Its micro B USB connection ensures compatibility with a variety of products, facilitating efficient communication and power supply.
Cable serves as an essential accessory for data transfer tasks
Measures 190 cm in length for versatile connectivity
Each unit weighs 55.0 g, making it lightweight and portable
Manufacturer adheres to EU RoHS and REACh regulations
