Lumberg Automation Male 2 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable, 1.9 m
- RS Stock No.:
- 197-3006
- Mfr. Part No.:
- 97866 RS 20-03/1,9 M
- Brand:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$28.35
(exc. GST)
$31.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.35 | - |
| 5 + | $25.52 | 9% |
*price indicative
- RS Stock No.:
- 197-3006
- Mfr. Part No.:
- 97866 RS 20-03/1,9 M
- Brand:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RS | |
| Jacket Colour | Orange | |
| Jacket Material | PVC | |
| Cable Length | 1.9m | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Type B | Unterminated | |
| Voltage | 230V | |
| Standards/Approvals | DIN EN 60332-1-2, IEC 60332-1-2, UL VW-1, VDE 0482-332-1-2 | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RS | ||
Jacket Colour Orange | ||
Jacket Material PVC | ||
Cable Length 1.9m | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Type B Unterminated | ||
Voltage 230V | ||
Standards/Approvals DIN EN 60332-1-2, IEC 60332-1-2, UL VW-1, VDE 0482-332-1-2 | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single- power ended cordset has 2-pin 7/8" straight male connector and cable length is 1.9m. The electrical voltage rating is 230V AC/DC and a current rating is 12A.
Orange body
Contact base material is CuZn
Ambient Temperature (Operation): -40°C to +90°C
Related links
- Lumberg Automation Male 2 way 7/8 In Circular, Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Male 2 way 7/8 In Circular 1.05 m
- Lumberg Automation Male 2 way 7/8 In Circular 1.2 m
- Lumberg Automation Male 2 way 7/8 In Circular 1.6 m
- Lumberg Automation Male 24 way 7/8 In Circular 2.25 m
- Lumberg Automation Male 8 way Straight to Female Unterminated Sensor Actuator Cable
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 1.9 m
- Lumberg Automation Male 5 way Straight to Female Unterminated Sensor Actuator Cable
