StarTech.com N6PAT10MPLS Cat6 Ethernet Cable, UTP, 10 m, Purple Low Smoke Zero Halogen
- RS Stock No.:
- 756-746
- Mfr. Part No.:
- N6PAT10MPLS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$39.79
(exc. GST)
$43.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.79 |
*price indicative
- RS Stock No.:
- 756-746
- Mfr. Part No.:
- N6PAT10MPLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT10MPLS | |
| LAN Category | Cat6 | |
| Cable Length | 10m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT10MPLS | ||
LAN Category Cat6 | ||
Cable Length 10m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 10m Length, Purple Jacket - N6PAT10MPLS
This ethernet cable provides a flexible network connection for industrial and commercial environments, designed for data transmission within LAN installations. It uses stranded copper conductors and an unshielded twisted-pair configuration to deliver consistent connectivity for automation and electronics systems while incorporating a jacket engineered to limit hazardous emissions in confined spaces.
Features and Benefits:
• 28AWG stranded conductors enhance cable flexibility for frequent routing
• UTP design supports straightforward installation in patching setups
• LSZH jacket reduces toxic and dense smoke in enclosed areas
• RoHS conformity ensures restricted substance adherence in components
• Operational temperature range up to 60°C enables use in warm cabinets
• Minimum operating temperature 10°C prevents stiffness during cool conditions
• UTP design supports straightforward installation in patching setups
• LSZH jacket reduces toxic and dense smoke in enclosed areas
• RoHS conformity ensures restricted substance adherence in components
• Operational temperature range up to 60°C enables use in warm cabinets
• Minimum operating temperature 10°C prevents stiffness during cool conditions
Applications
• Suitable for connecting PLCs and control panels in production lines
• Ideal for field wiring inside electrical distribution enclosures
• Used with test racks and bench equipment in electronics labs
• Can be used for patching switches in mechanical engineering workshops
• Ideal for field wiring inside electrical distribution enclosures
• Used with test racks and bench equipment in electronics labs
• Can be used for patching switches in mechanical engineering workshops
What conductor material is used and why does it matter?
The cable uses copper conductors which provide low electrical resistance for reliable signal transmission in LAN environments.
How does the jacket composition affect safety in installations?
The low smoke zero halogen outer sheath minimises toxic gas and dense smoke during combustion, improving evacuation and equipment safety in confined rooms.
Is this cable suitable for tight routing through cable trays and ducts?
Yes, the stranded conductor construction yields higher flexibility than solid cores, facilitating installation through constrained pathways.
What mechanical characteristic influences cable thickness?
The cable has an overall outside diameter of 3.6 mm, reflecting the combination of conductor gauge and insulation layers that determine bend performance.
Related links
- StarTech.com N6PAT5MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT200CMPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT250CMPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT7MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT15MPLS Ethernet Cable Purple, UTP
- StarTech.com N6PAT10MPKS Ethernet Cable Pink, UTP
- StarTech.com N6PAT10MBLS Ethernet Cable Blue, UTP
- StarTech.com N6PAT10MBKS Ethernet Cable Black, UTP

