HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 500 mm, Black, Shielded Low Smoke Zero
- RS Stock No.:
- 751-761
- Mfr. Part No.:
- 33480147828005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$611.41
(exc. GST)
$672.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $611.41 | $61.141 |
*price indicative
- RS Stock No.:
- 751-761
- Mfr. Part No.:
- 33480147828005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a cable assembly features pre-assembled connectors on both ends, designed for reliable data transmission in industrial applications. The use of copper cable ensures optimal performance, while the LSZH jacket provides enhanced safety in environments where low smoke and zero halogen emissions are critical.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-speed data transmission
Cable length of 0.5 m is Ideal for short connections in tight spaces
LSZH jacket material enhances safety by minimising smoke and toxic emissions
Complies with multiple standards for reliable performance in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, and several IEC standards.
Related links
- HARTING ix Industrial Grey Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial White Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Blue Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Red Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING IX Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke Zero
