HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 3 m, Black, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 746-085
- Mfr. Part No.:
- 33480147828030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$788.95
(exc. GST)
$867.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $788.95 | $78.895 |
*price indicative
- RS Stock No.:
- 746-085
- Mfr. Part No.:
- 33480147828030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a high-performance solution designed for reliable data transmission in industrial environments. With a length of 3 metres, it features pre-assembled connectors on both ends, ensuring ease of installation and robust connectivity.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Cable length of 3 m offers flexibility in installation
Connector Type A is ix Industrial Type A for compatibility with industrial applications
Connector Type B is RJ45, widely used in networking
Jacket material is LSZH, enhancing safety in case of fire
Jacket colour is black, providing a professional appearance
Complies with multiple standards for reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with safety standards?
Yes, it complies with China RoHS e, ELV Status, and IEC standards.
Related links
- HARTING ix Industrial Grey Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial White Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Red Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Green Ix Industrial to Male RJ45 Male, Unshielded Low Smoke
- HARTING ix Industrial Orange Ix Industrial to Male RJ45 Male, Unshielded Low
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke
