HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 500 mm, Red, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 746-634
- Mfr. Part No.:
- 33480147825005
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$611.41
(exc. GST)
$672.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $611.41 | $61.141 |
*price indicative
- RS Stock No.:
- 746-634
- Mfr. Part No.:
- 33480147825005
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 500mm | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Jacket Colour | Red | |
| Standards/Approvals | IEC 61076-3-124 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 500mm | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Jacket Colour Red | ||
Standards/Approvals IEC 61076-3-124 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 0.5 m, it features male connectors on both ends, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal performance for data transmission
Cable length of 0.5 m is Ideal for short-distance connections
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Red jacket colour allows for easy identification in complex setups
Complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034 standards for reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124, IEC 60332-1, IEC 60754-2, and IEC 61034.
Related links
- HARTING ix Industrial Black Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Grey Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial White Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Blue Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Yellow Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Red Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Red Ix Industrial to Male RJ45 Male, Shielded Low Smoke
- HARTING ix Industrial Red Ix Industrial to Male RJ45 Male, Shielded Low Smoke
