HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male, 7.5 m, Black, Shielded Low Smoke Zero

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$1,113.11

(exc. GST)

$1,224.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,113.11$111.311

*price indicative

RS Stock No.:
739-761
Mfr. Part No.:
33480147828075
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

IX Industrial

Product Type

Cable Assembly

Cable Length

7.5m

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

Ix Industrial

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a high-performance connectivity solution designed for reliable data transmission in industrial environments. With a length of 7.5 metres, it features pre-assembled connectors on both ends, ensuring ease of installation and robust performance.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures high-speed data transmission

Cable length of 7.5 m offers flexibility in installation

Male connectors on both ends ensure compatibility with various devices

Jacket material of LSZH enhances safety by reducing smoke and toxic emissions

Complies with multiple standards for reliability and safety

Black jacket colour provides a professional appearance and easy identification

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with safety standards?


Yes, it complies with China RoHS e, ELV Status, and several IEC standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy