HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 2.50 m, Yellow, Shielded PUR
- RS Stock No.:
- 746-502
- Mfr. Part No.:
- 09484747756025
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$723.07
(exc. GST)
$795.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $723.07 | $72.307 |
*price indicative
- RS Stock No.:
- 746-502
- Mfr. Part No.:
- 09484747756025
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DualBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 2.50m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DualBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 2.50m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING RJI DB CAT6a Cable Assembly is a pre-assembled cable solution designed for high-speed data transmission. With a length of 2.5 metres and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 2.5 m offers flexibility for various setups
Jacket colour in yellow enhances visibility for easy identification
Polyurethane jacket material provides durability and resistance to abrasion
Complies with China RoHS, ELV Status, and other international standards for safety
Meets EN 60811-404 and IEC 60332-1-2 standards for fire safety and performance
Reach SVHC and RoHS compliance ensures environmental safety
UL 1863 certification confirms suitability for electrical applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 2.5 m.
Is this product compliant with RoHS standards?
Yes, it is RoHS compliant.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
