HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 600 mm, Yellow, Shielded PUR

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$420.64

(exc. GST)

$462.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$420.64$42.064

*price indicative

RS Stock No.:
751-882
Mfr. Part No.:
09484747756006
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cat6A Ethernet Cable Assembly

Series

DualBoot

Cable Length

600mm

LAN Category

Cat6a

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Yellow

Jacket Material

PUR

Standards/Approvals

UN/ECE-R 118

COO (Country of Origin):
LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 0.6 m and male RJ45 connectors on both ends, it ensures reliable connectivity in various applications, enhancing network performance.

Features & Benefits


Cable assemblies provide ready-to-use solutions for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 0.6 m is suitable for short-distance connections

Jacket colour in yellow enhances visibility for easy identification

Jacket material MADE of polyurethane offers flexibility and durability

Complies with multiple standards ensuring safety and reliability

ELV status compliant for environmentally friendly applications

RoHS compliant to meet regulatory requirements for hazardous substances

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in telecommunications and signal transmission

What is the cable length of this assembly?


The cable length is 0.6 m.

Is this product compliant with any standards?


Yes, it complies with China RoHS, RoHS, and UL 1863 among others.

What type of connectors does this cable assembly use?


This assembly uses male RJ45 connectors on both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy