HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 1.50 m, Yellow, Shielded PUR
- RS Stock No.:
- 751-683
- Mfr. Part No.:
- 09488585745015
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$622.64
(exc. GST)
$684.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $622.64 | $62.264 |
*price indicative
- RS Stock No.:
- 751-683
- Mfr. Part No.:
- 09488585745015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | VarioBoot | |
| Product Type | Cat6A Ethernet Cable Assembly | |
| Cable Length | 1.50m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UL 1863 DUXR.E470046 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series VarioBoot | ||
Product Type Cat6A Ethernet Cable Assembly | ||
Cable Length 1.50m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UL 1863 DUXR.E470046 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a high-performance networking solution designed for reliable data transmission in various applications. With a length of 1.5 metres and pre-assembled RJ45 connectors on both ends, it ensures quick and efficient installation while maintaining compliance with industry standards.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides simplifies installation and reduces setup time
Copper cable (round) ensures optimal signal integrity and performance
Wiring 1:1 allows for straightforward connectivity without confusion
Halogen-free and oil-resistant materials enhance safety and durability
Cable length of 1.5 m offers flexibility in installation
Jacket material MADE of polyurethane provides excellent abrasion resistance
Compliant with China RoHS, ELV, IEC 61156-6, ISO/IEC 11801, and UL 1863 ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this assembly?
The cable length is 1.5 metres.
Is this product compliant with industry standards?
Yes, it complies with multiple standards including IEC 61156-6 and ISO/IEC 11801.
What materials are used in the cable jacket?
The jacket is MADE of polyurethane, providing abrasion resistance.
Related links
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING VarioBoot Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
