HARTING Cat5 Cable Assembly, 8.1 m, Black M12 Male to RJ45 Female, SF/UTP Elastomer

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$3,527.88

(exc. GST)

$3,880.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$3,527.88$352.788

*price indicative

RS Stock No.:
745-423
Mfr. Part No.:
09480222011081
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Cable Length

8.1m

LAN Category

Cat5

Shield Type

SF/UTP

Connector Gender A

Male

Connector Type A

M12

Connector Type B

RJ45

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Elastomer

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING RJI M12 D-cod EtherRail Cable Assembly is a pre-assembled CAT5 cable assembly designed for reliable data transmission in industrial applications. With a length of 8.1 m, it provides flexibility in installation while ensuring compliance with various standards.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and durability

Cable length of 8.1 m offers flexibility in installation

M12 straight connector type A and RJ45 connector type B ensure compatibility with various devices

Jacket material MADE of elastomer provides protection against environmental factors

Jacket colour in black offers a professional appearance

Compliant with China RoHS 50 and ELV status for environmental safety

Meets EN 45545-2 and Reach SVHC standards for fire safety and chemical compliance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for process control and instrumentation

What is the cable length of this assembly?


The cable length is 8.1 m.

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50, ELV status, and EN 45545-2.

What type of connectors does this cable assembly use?


It features an M12 straight connector on one end and an RJ45 connector on the other.

Related links