HARTING Cat5 Cable Assembly, 400 mm, Black M12 Male to RJ45 Female, Shielded Elastomer
- RS Stock No.:
- 738-607
- Mfr. Part No.:
- 09480222011004
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,606.03
(exc. GST)
$1,766.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,606.03 | $160.603 |
*price indicative
- RS Stock No.:
- 738-607
- Mfr. Part No.:
- 09480222011004
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 400mm | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 400mm | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING RJI M12 D-cod EtherRail Cable Assembly is a pre-assembled CAT5 cable assembly designed for reliable data transmission. With a length of 0.4 m, it features a male M12 connector on one end and a female RJ45 connector on the other, ensuring compatibility with various devices.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Cable length of 0.4 m is suitable for Compact installations
M12 straight connector type offers secure connections in industrial environments
Jacket material MADE of elastomer provides flexibility and durability
Compliant with China RoHS 50 and ELV status for environmental safety
Meets EN 45545-2 standards for fire safety in rail applications
Reach SVHC and RoHS compliance ensures safe use in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 0.4 m.
Is this product compliant with any standards?
Yes, it complies with China RoHS 50, ELV Status, EN 45545-2, and Reach SVHC.
What type of connectors does this cable assembly have?
It features a male M12 connector and a female RJ45 connector.
Related links
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, SF/UTP
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, SF/UTP
