HARTING Cat5 Cable Assembly, 700 mm, Black M12 Male to RJ45 Female, Shielded Elastomer
- RS Stock No.:
- 744-931
- Mfr. Part No.:
- 09480222011007
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,029.20
(exc. GST)
$2,232.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,029.20 | $202.92 |
*price indicative
- RS Stock No.:
- 744-931
- Mfr. Part No.:
- 09480222011007
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 700mm | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 700mm | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING RJI M12 D-cod EtherRail Cable Assembly is a pre-assembled CAT5 cable assembly designed for reliable data transmission in industrial applications. With a length of 0.7 m, it offers efficient connectivity between devices, ensuring optimal performance in various environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for immediate deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high-quality signal transmission
Cable length of 0.7 m offers flexibility in installation
M12 straight connector type A and RJ45 connector type B ensure compatibility with various devices
Jacket material MADE of elastomer provides durability and protection
Jacket colour in black offers a professional appearance
Compliant with China RoHS 50, ELV Status, EN 45545-2, and Reach SVHC standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 0.7 m.
Is this product compliant with any standards?
Yes, it is compliant with China RoHS 50, ELV Status, EN 45545-2, and Reach SVHC.
What type of connectors does this cable assembly have?
It features an M12 straight connector type A and an RJ45 connector type B.
Related links
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, SF/UTP
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, SF/UTP
