HARTING Cat5 Cable Assembly, 1.4 m, Black M12 Male to RJ45 Female, Shielded Elastomer
- RS Stock No.:
- 738-390
- Mfr. Part No.:
- 09480222011014
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,882.04
(exc. GST)
$2,070.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,882.04 | $188.204 |
*price indicative
- RS Stock No.:
- 738-390
- Mfr. Part No.:
- 09480222011014
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| LAN Category | Cat5 | |
| Cable Length | 1.4m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
LAN Category Cat5 | ||
Cable Length 1.4m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B RJ45 | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING RJI M12 D-cod EtherRail Cable Assembly is a pre-assembled CAT5 cable assembly designed for reliable data transmission. With a length of 1.4 m, it features a male M12 connector on one end and a female RJ45 connector on the other, ensuring compatibility with various devices.
Features & Benefits
Cable assemblies provide ease of installation and reduce assembly time
Pre-assembled on both sides ensures immediate usability without additional setup
Copper cable (round) enhances signal integrity and reduces transmission loss
Cable length of 1.4 m offers flexibility in installation and connectivity
M12 straight connector type ensures secure connections in industrial environments
Jacket material of elastomer provides durability and resistance to environmental factors
Compliant with China RoHS 50 and ELV Status for environmental safety
Meets EN 45545-2 standards for fire safety in railway applications
RoHS compliant, ensuring no hazardous substances are present
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the cable length of this assembly?
The cable length is 1.4 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50, ELV Status, and RoHS.
What type of connectors does this cable assembly have?
It features a male M12 connector and a female RJ45 connector.
Related links
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, 360° Shielded
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, SF/UTP
- HARTING Black M12 to Male RJ45 Female Elastomer Sheath, SF/UTP
