HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 1 m, Yellow, Shielded PUR
- RS Stock No.:
- 743-566
- Mfr. Part No.:
- 09457511562
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$754.70
(exc. GST)
$830.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $754.70 | $75.47 |
*price indicative
- RS Stock No.:
- 743-566
- Mfr. Part No.:
- 09457511562
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial Cable Assembly is a 1m CAT6a cable designed for reliable data transmission in industrial environments. Its pre-assembled connectors ensure quick installation, making it Ideal for various applications requiring robust connectivity.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and durability
Cable length of 1 m offers flexibility for various applications
Jacket material MADE of polyurethane enhances resistance to abrasion and chemicals
Jacket colour in yellow allows for easy identification in complex setups
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 1 m.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly use?
The cable assembly uses RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- HARTING HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING IX Industrial Yellow Ix Industrial to Male M12 Female, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
