HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male, 1 m, Yellow, Shielded PUR
- RS Stock No.:
- 738-741
- Mfr. Part No.:
- 33282828002010
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$131.75
(exc. GST)
$144.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $131.75 |
| 10 + | $121.22 |
*price indicative
- RS Stock No.:
- 738-741
- Mfr. Part No.:
- 33282828002010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | T1 Industrial | |
| Product Type | Cable Assembly | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Push Pull | |
| Connector Gender B | Male | |
| Connector Type B | SPE | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series T1 Industrial | ||
Product Type Cable Assembly | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Push Pull | ||
Connector Gender B Male | ||
Connector Type B SPE | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING MPP T1 SPE 1x2xAWG22/7 PUR 1.0m is a high-quality cable assembly designed for industrial applications. It features pre-assembled connectors on both ends, ensuring reliable connectivity in various environments while providing excellent resistance to oil, flame, and halogens.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures efficient signal transmission
Halogen-free, oil resistant, and flame retardant materials enhance safety and durability
Cable length of 1 m offers flexibility for various setups
Shielded design minimises electromagnetic interference for reliable performance
Compliant with multiple standards ensures compatibility and safety in industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with any standards?
Yes, it meets China RoHS e, ELV Status, and several IEC and IEEE standards.
Related links
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
