HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to M12 Female, 1 m, Yellow, Shielded PUR
- RS Stock No.:
- 738-479
- Mfr. Part No.:
- 33480171804010
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,672.69
(exc. GST)
$1,839.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,672.69 | $167.269 |
*price indicative
- RS Stock No.:
- 738-479
- Mfr. Part No.:
- 33480171804010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- RO
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, featuring pre-assembled connectors for immediate use. Its robust construction ensures reliable performance in demanding environments, making it Ideal for industrial applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and effort
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 1 m offers flexibility in various setups
Connector Type A is ix Industrial Type A for compatibility with industrial standards
Connector Type B is M12 X-Coding for secure connections
Jacket material is polyurethane for enhanced durability and resistance
Jacket colour is yellow for easy identification in complex installations
Complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118 for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118.
Related links
- HARTING IX Industrial Yellow Ix Industrial to Male M12 Female, Shielded Polyurethane Sheath
- HARTING IX Industrial Yellow Ix Industrial to Male M12 Female, Shielded Polyurethane Sheath
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
