HARTING RJ Industrial Cat6 Cable Assembly RJ45 Male to RJ45 Male, 2 m, Yellow, Shielded PUR
- RS Stock No.:
- 744-927
- Mfr. Part No.:
- 09457511564
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$83.33
(exc. GST)
$91.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.33 |
*price indicative
- RS Stock No.:
- 744-927
- Mfr. Part No.:
- 09457511564
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| LAN Category | Cat6 | |
| Cable Length | 2m | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
LAN Category Cat6 | ||
Cable Length 2m | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING CAT6 Cable Assembly is a pre-assembled solution designed for reliable data transmission in various industrial applications. With a length of 2 metres and male RJ45 connectors on both ends, it ensures efficient connectivity while meeting compliance standards.
Features & Benefits
Cable assemblies provide ready-to-use connectivity without the need for assembly
Pre-assembled on both sides saves installation time and effort
Copper cable (round) ensures high-performance data transmission
Cable length of 2 m offers flexibility in installation
Jacket material MADE of polyurethane enhances durability and flexibility
Jacket colour in yellow aids in easy identification and organisation
Compliant with China RoHS and ELV standards ensures environmental safety
Suitable for IP20 environments, protecting against solid objects larger than 12 mm
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 2 metres.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING HARTING RJ Industrial Green RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
- HARTING HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, Shielded Polyurethane Sheath
