HARTING ix Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male, 20 m, Grey, S/FTP PUR
- RS Stock No.:
- 742-937
- Mfr. Part No.:
- 33481616A21200
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,750.66
(exc. GST)
$1,925.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,750.66 | $175.066 |
*price indicative
- RS Stock No.:
- 742-937
- Mfr. Part No.:
- 33481616A21200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | ix Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series ix Industrial | ||
Product Type Cable Assembly | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial applications. With a length of 20 m, it features male connectors on both ends, ensuring reliable connectivity and performance.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 20 m allows flexibility in installation
Connector Type A and B are ix Industrial Type B for compatibility with industrial standards
Jacket material MADE of polyurethane offers durability and resistance to wear
Complies with IEC 61076-3-124 standards for reliable performance
Rated for 50 V ac and 60 V dc for versatile application in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the length of this CAT6a cable assembly?
The cable assembly has a length of 20 m.
Related links
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane Sheath
- HARTING ix Industrial Yellow Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Yellow Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
