HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 20 m, Yellow, S/FTP PUR
- RS Stock No.:
- 740-530
- Mfr. Part No.:
- 33480101804200
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$2,825.87
(exc. GST)
$3,108.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,825.87 | $282.587 |
*price indicative
- RS Stock No.:
- 740-530
- Mfr. Part No.:
- 33480101804200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | ix Industrial | |
| Cable Length | 20m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series ix Industrial | ||
Cable Length 20m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial environments. With a length of 20 metres, it features male connectors on both ends, ensuring reliable connectivity for various applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution, reducing installation time
Pre-assembled on both sides ensures consistent performance and reliability
Copper cable (round) enhances signal integrity for high-speed data transfer
Cable length of 20 m allows flexibility in installation and setup
Jacket material MADE of polyurethane offers durability and resistance to wear
Jacket colour in yellow aids in easy identification in complex setups
Complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118 for safety and performance standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118.
Related links
- HARTING ix Industrial Yellow Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane Sheath
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
