HARTING ix Industrial Cable Assembly Ix Industrial Male to Ix Industrial Male, 15 m, Grey, S/FTP PUR
- RS Stock No.:
- 740-990
- Mfr. Part No.:
- 33481616A21150
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,427.00
(exc. GST)
$1,569.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,427.00 | $142.70 |
*price indicative
- RS Stock No.:
- 740-990
- Mfr. Part No.:
- 33481616A21150
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | ix Industrial | |
| Cable Length | 15m | |
| Shield Type | S/FTP | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Standards/Approvals | IEC 61076-3-124 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series ix Industrial | ||
Cable Length 15m | ||
Shield Type S/FTP | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Standards/Approvals IEC 61076-3-124 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission in industrial applications. With a length of 15 m, it features male connectors on both ends, ensuring reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 15 m offers flexibility in installation
Connector Type A and B are ix Industrial Type B for compatibility with industrial standards
Jacket material MADE of polyurethane enhances durability and resistance to wear
Complies with IEC 61076-3-124 standards for reliable performance
Rated for 50 V ac and 60 V dc for versatile application in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with IEC 61076-3-124 standards.
Related links
- HARTING ix Industrial Grey Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane Sheath
- HARTING ix Industrial Yellow Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane
- HARTING ix Industrial Black Ix Industrial to Male Ix Industrial Male, S/FTP Polyolefin Sheath
- HARTING T1 Industrial Yellow Push Pull to Male Ix Industrial Male, Shielded Polyurethane Sheath
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING ix Industrial Yellow Ix Industrial to Male Ix Industrial Male, S/FTP Polyurethane
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
