HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 3 m, Yellow, Shielded PUR
- RS Stock No.:
- 741-778
- Mfr. Part No.:
- 33480101804030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,252.39
(exc. GST)
$1,377.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,252.39 | $125.239 |
*price indicative
- RS Stock No.:
- 741-778
- Mfr. Part No.:
- 33480101804030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | IX Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Type A | Ix Industrial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Ix Industrial | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series IX Industrial | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Type A Ix Industrial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Ix Industrial | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a high-performance solution designed for reliable data transmission in industrial environments. With a length of 3 metres and pre-assembled connectors, it ensures quick and efficient installation while maintaining robust connectivity.
Features & Benefits
Cable assemblies provide a complete solution for immediate use
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures high conductivity and durability
Cable length of 3 m offers flexibility in installation
Connector gender A and B are both male for compatibility with various devices
Jacket material MADE of polyurethane enhances resistance to abrasion and chemicals
Jacket colour in yellow allows for easy identification in complex setups
Complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118 for safety and performance standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118.
Related links
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Polyvinyl
