HARTING IX Industrial Cat6a Cable Assembly Ix Industrial Male to Ix Industrial Male, 2 m, Yellow, Shielded PUR
- RS Stock No.:
- 739-759
- Mfr. Part No.:
- 33480101804020
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,149.85
(exc. GST)
$1,264.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,149.85 | $114.985 |
*price indicative
- RS Stock No.:
- 739-759
- Mfr. Part No.:
- 33480101804020
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | IX Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | Ix Industrial | |
| Connector Type B | Ix Industrial | |
| Connector Gender B | Male | |
| Jacket Colour | Yellow | |
| Jacket Material | PUR | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series IX Industrial | ||
Product Type Cable Assembly | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A Ix Industrial | ||
Connector Type B Ix Industrial | ||
Connector Gender B Male | ||
Jacket Colour Yellow | ||
Jacket Material PUR | ||
Standards/Approvals UN/ECE-R 118 | ||
Non Compliant
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data communication. With a length of 2 metres and constructed from Durable materials, it ensures reliable performance in various industrial applications.
Features & Benefits
Cable assemblies provide a ready-to-use solution, reducing installation time
Pre-assembled on both sides ensures ease of connection and eliminates assembly errors
Copper cable (round) offers excellent conductivity for high-speed data transmission
Cable length of 2 m allows flexibility in installation and setup
Jacket material MADE from polyurethane enhances durability and resistance to wear
Jacket colour in yellow aids in easy identification and organisation
Complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118 for safety and performance standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with EN 60811-404, IEC 60332-1-2, IEC 60754-1, and UN/ECE-R 118.
Related links
- HARTING IX Industrial Yellow Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Polyurethane
- HARTING IX Industrial Red Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial White Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Orange Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke
- HARTING IX Industrial Green Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Black Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
- HARTING IX Industrial Grey Ix Industrial to Male Ix Industrial Male, Shielded Low Smoke Zero
