HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 60 m, Green, SF/UTP PVC

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$12,155.38

(exc. GST)

$13,370.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$12,155.38$1,215.538

*price indicative

RS Stock No.:
739-894
Mfr. Part No.:
09486363765600
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

RJ Industrial

Cable Length

60m

LAN Category

Cat6a

Shield Type

SF/UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

China RoHS e

COO (Country of Origin):
RO
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission, featuring RJ45 connectors on both ends. With a length of 60 metres, it ensures reliable connectivity in various industrial applications.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures optimal signal integrity and performance

Cable length of 60 m allows for flexible installation in various environments

Jacket colour in green aids in easy identification in complex setups

PVC jacket material offers durability and resistance to wear

Complies with China RoHS e, ELV Status, and IEC standards for safety and reliability

Reach SVHC and RoHS compliance ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

What is the cable length of this assembly?


The cable length is 60 m.

Is this product compliant with RoHS standards?


Yes, it is RoHS compliant.

What type of connectors does this cable assembly use?


It uses RJ45 connectors on both ends.

Related links